- RS Stock No.:
- 161-8248
- Brand:
- RS PRO
8 In stock - FREE next working day delivery available
Added
Price Each
£21.26
(exc. VAT)
£25.51
(inc. VAT)
Units | Per unit |
1 - 4 | £21.26 |
5 - 9 | £20.62 |
10 - 24 | £19.98 |
25 - 49 | £19.34 |
50 + | £18.71 |
- RS Stock No.:
- 161-8248
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PS-45 – 45w Open Frame PSU
Universal AC input/ Full range (90∼264Vac)
High Efficiency, long life and high reliability
Output protections: SCP/OVP/ OLP/OPP
Wide operating ambient temperature (-10°C ∼ 60°C)
All using 105°C long life electrolytic capacitors.
100% full load burn-in test
High Efficiency, long life and high reliability
Output protections: SCP/OVP/ OLP/OPP
Wide operating ambient temperature (-10°C ∼ 60°C)
All using 105°C long life electrolytic capacitors.
100% full load burn-in test
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 3.7A |
Power Rating | 44W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 51mm |
Depth | 30.5mm |
Efficiency | 82% |
Minimum Temperature | -10°C |
Maximum Temperature | +60°C |