A revolutionary new suspension system consisting of stainless steel wire and grippers that use a patented quick and easy adjustment mechanism.
Gripper
This is the basic component in the suspension system, and provides the adjustment mechanism for the wires which consists of spring-loaded steel ball bearings which grip the wires in one direction of travel only.
End Stop
A hexagonal, threaded end stop, which can be fitted to one end of a wire to act as a non-adjustable end stop. Stainless Steel wires supplied with ferrule stop ends.
End hook gripper, Pipe hanger gripper & Ring hanger grippers
These are all available with wire gripper mechanisms for either 1.5 or 2.5mm wires.
Wires can be fastened, released and infinitely adjusted via a fingertip touch mechanism enabling precise height adjustment of the suspended item.Can be used with the RS system of Girder/Flange fixings Ideal for securing items to roofing structural steel, for suspending signs, panels, lighting fixtures, banners and displays All components are available separately The system can be built around two different wire sizes, 1·5 or 2·5mm in diameter, giving maximum safe working loads of 30 & 70kg respectively