- RS Stock No.:
- 624-6202
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 624-6202
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Specifications
Attribute | Value |
---|---|
Suppressor Type | Optical Isolator |
Maximum Voltage Rating | 12 V dc |
Length | 97mm |
Depth | 53mm |
Height | 20mm |
Dimensions | 97 x 53 x 20mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |