Sollatek, PureAC07 Surge Suppressor Unit 250 V Maximum Voltage Rating 0.007kA Maximum Surge Current Mains Protector
- RS Stock No.:
- 311-5903
- Mfr. Part No.:
- 91007005
- Brand:
- Sollatek
Discontinued product
- RS Stock No.:
- 311-5903
- Mfr. Part No.:
- 91007005
- Brand:
- Sollatek
Legislation and Compliance
Product Details
Combined Surge & Noise Protection
This unit will filter out surges, spikes, noise harmonics and radio frequency interference (RFI) from the 230Vac mains supply.
Economical protection for sensitive electronic equipment
Fast response time (<10ns)
Fast response time (<10ns)
Transient Voltage Suppressors (Mains, Domestic)
Voltage surges, often referred to as spikes or transient overvoltages are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. For protecting mains power systems, categories A, B and C (mains) devices are used. All mains style products in this section are location category B and exceed the requirements of location category A making them suitable for use in both locations.
Specifications
Attribute | Value |
---|---|
Suppressor Type | Mains Protector |
Maximum Voltage Rating | 250 V |
Mounting Type | Plug In |
Maximum Surge Current | 0.007kA |
Series | PureAC07 |
Length | 145mm |
Depth | 60mm |
Height | 85mm |
Dimensions | 145 x 60 x 85mm |