Loading...
Price Each (In a Pack of 5) | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| DC Spark Over Voltage | 300V | |
| Depth | 3.2mm | |
| Dimensions | 4.5 x 3.2 x 2.7mm | |
| Height | 2.7mm | |
| Impulse Spark Over Voltage | <600 V, <750 V | |
| Length | 4.5mm | |
| Maximum Operating Temperature | +90°C | |
| Maximum Surge Current | 2000A | |
| Maximum Voltage Rating | 300 V | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Surface Mount | |
| Suppressor Type | 2 Electrode Arrester |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Miniature SMD Gas Discharge Tube - 2051 Series
The 2051 Series Miniature Gas Discharge Tube ( GDT ) from Bourns® is an extremely small 2.7 x 3.2 x 4.5 mm) and robust over voltage protection solution. Designed specifically to meet board level protection requirements for telecom and industrial communication equipment with space limitations, the 2051 Series GDT is ideal for PCI cards, MDC Modems, Splitters and CPE applications. Additionally the 2051 Series GDTs have a low capacitance making them well suited for use in high-speed/high-bandwidth applications.
Key features:-
Compact sizeLow capacitance
Performance stability over life
High insulation resistance
UL Recognized
Applications include:-
MDC / PCI modemsSplitters
Telecom CPE
Datacom

