Loading...
Price Each (On a Reel of 1000) | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||
|
|
|
Specifications
| Depth | 0.8mm | |
| Dimensions | 1.55 x 0.8 x 0.45mm | |
| Height | 0.45mm | |
| Length | 1.55mm | |
| Maximum Operating Temperature | +155°C | |
| Maximum Temperature Coefficient | +25ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Temperature Coefficient | -25ppm/°C | |
| Package/Case | 0603 | |
| Power Rating | 0.063W | |
| Resistance | 750kΩ | |
| Technology | Thin Film | |
| Temperature Coefficient | ±25ppm/°C | |
| Termination Style | Solder | |
| Tolerance | ±0.1% |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
0.0625W Thin Film Chip Resistors - NTR Series, 0.1%
NTR series precision thin film chip resistors with a EIA standard case size (0603).
Precision tolerance and Ultra-Stable
Thin film (NiCr), low noise construction
Pb free termination finish
Suitable for reflow soldering

