Loading...
Price Each (Supplied on a Reel)
| ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also available in RS Pack
In stock for next working day delivery
| ||||||||||
|
|
|
Specifications
| Case Style | Moulded | |
| Depth | 3.2mm | |
| Dimensions | 6.3 x 3.2 x 0.55mm | |
| Height | 0.55mm | |
| Length | 6.3mm | |
| Maximum Operating Temperature | +155°C | |
| Maximum Temperature Coefficient | +100ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Temperature Coefficient | -100ppm/°C | |
| Package/Case | 2512 | |
| Power Rating | 2W | |
| Resistance | 680kΩ | |
| Technology | Thick Film | |
| Temperature Coefficient | ±100ppm/°C | |
| Termination Style | Flat Contact | |
| Tolerance | ±1% |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
2512 Format 3521 Series SMD Power Resistor
3521 series low profile high power resistors featuring a small size to power ratio. Although suitable for a variety of applications, the short lead structure of the 3521 resistor series makes these devices particularly suitable for high frequency operations.
2512 format SMD power chip resistors
Power rating of 2W at 70°C
Small size to power ratio
Low Profile of 0.55mm
Thick film Technology
Resistor marked with value
Overload Maximum 500V
Working Voltage 250V
Ideal for small batch production, development and R&D department

