TE Connectivity
Loading...

Price Each (In a Pack of 10)

Please log in to see latest prices Register / Log In
Qty Unit Price
10£0.166
50£0.15
In stock for next working day delivery
  • RS Stock No. 755-1460
  • Brand TE Connectivity
  • Mfr Part No. 3521330KFT
  • RoHS Status
  • Customer reviews (0) Add a review

Specifications

Case StyleMoulded
Depth3.2mm
Dimensions6.3 x 3.2 x 0.55mm
Height0.55mm
Length6.3mm
Maximum Operating Temperature+155°C
Maximum Temperature Coefficient+100ppm/°C
Minimum Operating Temperature-55°C
Minimum Temperature Coefficient-100ppm/°C
Package/Case2512
Power Rating2W
Resistance330kΩ
TechnologyThick Film
Temperature Coefficient±100ppm/°C
Termination StyleFlat Contact
Tolerance±1%
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

2512 Format 3521 Series SMD Power Resistor

3521 series low profile high power resistors featuring a small size to power ratio. Although suitable for a variety of applications, the short lead structure of the 3521 resistor series makes these devices particularly suitable for high frequency operations.
2512 format SMD power chip resistors
Power rating of 2W at 70°C
Small size to power ratio
Low Profile of 0.55mm
Thick film Technology
Resistor marked with value
Overload Maximum 500V
Working Voltage 250V
Ideal for small batch production, development and R&D department

Surface Mount - 0805 / 1206 / 1218 / 2010 / 2512 / 2525 / 3637