Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Now
£6.63
£9.47
Price reduction shown applies to column 1 list price
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Case Style | Conformal | |
| Depth | 4mm | |
| Dimensions | 10.16 x 4 x 17.33mm | |
| Height | 17.33mm | |
| Length | 10.16mm | |
| Maximum Operating Temperature | +130°C | |
| Maximum Temperature Coefficient | +50ppm/°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Temperature Coefficient | -50ppm/°C | |
| Package/Case | TO-220 | |
| Power Rating | 1.5W | |
| Resistance | 50mΩ | |
| Technology | Metal Foil | |
| Temperature Coefficient | ±50ppm/°C | |
| Termination Style | Gull Wing | |
| Tolerance | ±5% |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
1.5W PWR220S Series ( TO220 Package )
Low TCR
Low electrical noise
Low inductance/capacitance
High power rating
Low ohmic values

