Loading...
Price Each (Supplied on a Reel)
| ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also available in RS Pack
In stock for next working day delivery
| ||||||||||
|
|
|
Specifications
| Case Style | Moulded | |
| Depth | 15.39mm | |
| Dimensions | 10.1 x 15.39 x 4.5mm | |
| Height | 4.5mm | |
| Length | 10.1mm | |
| Maximum Operating Temperature | +155°C | |
| Maximum Temperature Coefficient | +100ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Temperature Coefficient | -100ppm/°C | |
| Package/Case | TO-263 | |
| Power Rating | 20W | |
| Resistance | 3.3Ω | |
| Technology | Thick Film | |
| Temperature Coefficient | ±100ppm/°C | |
| Termination Style | Gull Wing | |
| Tolerance | ±5% |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
20W PWR263 Series ( TO263 package )
Low inductance
Resistor electrically isolated from the backplate
Compatible with lead free solder reflow temperatures
Used in current measurement, snubber, bleeder and discharge circuits
Applications include: Power supplies; Motor drives; Test & measurement; Rectifiers

