Loading...
Price Each (In a Pack of 25) | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
Temporarily out of stock - back order for despatch 17/09/2013
| ||||||
|
|
Specifications
| Case Style | Moulded | |
| Dimensions | 1.1 Dia. x 2.2mm | |
| Length | 2.2mm | |
| Maximum Operating Temperature | +125°C | |
| Maximum Temperature Coefficient | +50ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Temperature Coefficient | -50ppm/°C | |
| Package/Case | 0805 | |
| Power Rating | 1/5W | |
| Resistance | 470kΩ | |
| Technology | Thin Film | |
| Temperature Coefficient | ±50ppm/°C | |
| Tolerance | ±1% |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
MMU 0102 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
| Case Type | 0102 |
| Technology | Thin Film |
| Resistance Tolerance | 1% |
| Power Rating | 0.2W |
| Temperature Coefficient | 50 ppm/°C |
| Operating Temperature | -55 → 125 °C |
Approvals
EN 140401-803
MELF Resistor
Metal Electrode Leadless Face SMT Resistors

