- RS Stock No.:
- 647-6302
- Mfr. Part No.:
- SMW3180RJT
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 647-6302
- Mfr. Part No.:
- SMW3180RJT
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
SM Wirewound 3W
Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
Specifications
Attribute | Value |
---|---|
Resistance | 180Ω |
Technology | Wirewound |
Tolerance | ±5% |
Power Rating | 3W |
Temperature Coefficient | ±200ppm/°C |
Series | SM |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |
- RS Stock No.:
- 647-6302
- Mfr. Part No.:
- SMW3180RJT
- Brand:
- TE Connectivity