- RS Stock No.:
- 632-168
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 632-168
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
RS Pro Strain Gauges
Our RS Pro strain gauges have been created and designed to measure the strain and force of an item, each foil strain gauge has a laminated surface with 30 mm integral leads. The gauge sticks to an item, as it deforms the electrical resistance changes - this process can sometimes be referred to as the "gauge factor". Our RS Pro strain gauges can be used in a multitude of applications for strain measurement, such as keypads, medical devices and automotive products.
Features & Benefits
They are suitable for measurement of both static and dynamic applications
Reliable, trustworthy reading - through their low sensitivity to excessive noise and vibrations
Wide temperature range
Clear alignment marks
Can be affixed with epoxy or cyanoacrylate adhesive
Little to no effect on test objects whilst measuring
Both surfaces are completely covered with laminate, ensuring that the gauge grids are protected from any external damage
Each strain gauge has been fitted with leads, enabling the gauges to be handled with ease
Reliable, trustworthy reading - through their low sensitivity to excessive noise and vibrations
Wide temperature range
Clear alignment marks
Can be affixed with epoxy or cyanoacrylate adhesive
Little to no effect on test objects whilst measuring
Both surfaces are completely covered with laminate, ensuring that the gauge grids are protected from any external damage
Each strain gauge has been fitted with leads, enabling the gauges to be handled with ease
Note
Temperature compensation for steel with red backing
Temperature compensation for aluminium with blue backing
Temperature compensation for aluminium with blue backing
Specifications
Attribute | Value |
---|---|
Force Measured | Compression, Tension |
Gauge Resistance | 120Ω |
Sensor Type | Low Profile |
Terminal Type | Wire Lead |
Length | 9.5mm |
Width | 3.5mm |
Gauge Length | 5mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Gauge Factor | 2.1 |
Dimensions | 9.5 x 3.5 mm |