- RS Stock No.:
- 909-7012
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 909-7012
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Specifications
Attribute | Value |
---|---|
Lid Type | Removable |
Height | 150mm |
Width | 330mm |
Depth | 400mm |
Colour | Black |
Lockable | No |
Material | Plastic |
Vented | No |
Stackable | No |