Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Now
£6.95
£11.95
Price reduction shown applies to column 1 list price
Temporarily out of stock
| ||||
| |||
|
Specifications
| Jaw Capacity | 3/4in | |
| Material | Steel | |
| Overall Length | 200 mm | |
| Type | Stillson |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Stillson Pipe Wrench
Stillson style pipe wrench with adjusting nut.
Drop forged steel jaw & handle
Hardened tooth construction
Excellent grip and secure leverage on flat & curved surfaces
Standards
BS3594 Part 1


