- RS Stock No.:
- 883-1906
- Mfr. Part No.:
- 463667330
- Brand:
- Johnson Electric
Discontinued product
- RS Stock No.:
- 883-1906
- Mfr. Part No.:
- 463667330
- Brand:
- Johnson Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Samotronic 102
Dimensions: 84 ´ 54 mm
Small Bipolar Driver Board
Flash Controller
Optional Customized Software
Motor Current, Constant Current Drive (Chopper Controlled)
Adjustable Via Potentiometer
Internal or External Clock Source
Configuration Via DIP, Potentiometer
Supply: 10-24 VDC
Step Mode: Full Step/Half Step
Small Bipolar Driver Board
Flash Controller
Optional Customized Software
Motor Current, Constant Current Drive (Chopper Controlled)
Adjustable Via Potentiometer
Internal or External Clock Source
Configuration Via DIP, Potentiometer
Supply: 10-24 VDC
Step Mode: Full Step/Half Step
Specifications
Attribute | Value |
---|---|
Current Rating | 500 mA |
Voltage Rating | 24 V dc |
Overall Length | 84mm |
Overall Depth | 54mm |
- RS Stock No.:
- 883-1906
- Mfr. Part No.:
- 463667330
- Brand:
- Johnson Electric