RS PRO Tinned Steel Metal Sheet 500mm x 300mm, 0.2mm Thick
- RS Stock No.:
- 682-444
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 682-444
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Material | Tinned Steel | |
| Form | Solid | |
| Width | 300mm | |
| Thickness | 0.2mm | |
| Colour | Silver | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Material Tinned Steel | ||
Form Solid | ||
Width 300mm | ||
Thickness 0.2mm | ||
Colour Silver | ||
- COO (Country of Origin):
- GB
RS PRO Tinned Steel Sheet, 500 x 300 x 0.2 mm
This general-purpose steel sheet is used in the manufacture of cans as well as machine parts. It's made of steel material that has an excellent strength to weight ratio, with a tin coating to provide extra protection from corrosion and oxidation. This feature makes it suitable for use in wet areas.
This sheet has great formability characteristics, so it can be easily shaped to your desired structure. It also has great weldability as it joins easily to other materials, saving time and energy. In addition, it's compatible with various lacquers and paints so you can draw and write on it. This is particularly useful in can production. Large scale dimensions of 500 mm by 300 mm provide an ample supply for different operations. This sheet is commonly used in the manufacturing industry as well as in the aerospace industry in the production of aeroplane wings.
This sheet has great formability characteristics, so it can be easily shaped to your desired structure. It also has great weldability as it joins easily to other materials, saving time and energy. In addition, it's compatible with various lacquers and paints so you can draw and write on it. This is particularly useful in can production. Large scale dimensions of 500 mm by 300 mm provide an ample supply for different operations. This sheet is commonly used in the manufacturing industry as well as in the aerospace industry in the production of aeroplane wings.
Features and Benefits
• Silver colour
• Solid form
• Length of 500 mm
• Tinned steel material
• Thickness of 0.2 mm
• Width of 300 mm
• Solid form
• Length of 500 mm
• Tinned steel material
• Thickness of 0.2 mm
• Width of 300 mm
Related links
- RS PRO Tinned Steel Metal Sheet 500mm x 300mm, 0.4mm Thick
- RS PRO Tinned Steel Metal Sheet 500mm x 300mm, 0.3mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.5mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.7mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 2.5mm Thick
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1mm Thick
