Toshiba TC74HC133AP(F) 13-Input NAND Logic Gate, 16-Pin PDIP
- RS Stock No.:
- 539-9507
- Mfr. Part No.:
- TC74HC133AP(F)
- Brand:
- Toshiba
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 539-9507
- Mfr. Part No.:
- TC74HC133AP(F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Toshiba | |
Logic Function | NAND | |
Mounting Type | Through Hole | |
Number of Elements | 1 | |
Number of Inputs per Gate | 13 | |
Schmitt Trigger Input | No | |
Package Type | PDIP | |
Pin Count | 16 | |
Logic Family | HC | |
Maximum Operating Supply Voltage | 6 V | |
Maximum High Level Output Current | -5.2mA | |
Maximum Propagation Delay Time @ Maximum CL | 130 ns @ 2 V, 22 ns @ 6 V, 26 ns @ 4.5 V | |
Minimum Operating Supply Voltage | 2 V | |
Maximum Low Level Output Current | 5.2mA | |
Minimum Operating Temperature | -40 °C | |
Height | 3.5mm | |
Maximum Operating Temperature | +85 °C | |
Propagation Delay Test Condition | 50pF | |
Dimensions | 19.25 x 6.4 x 3.5mm | |
Length | 19.25mm | |
Width | 6.4mm | |
Select all | ||
---|---|---|
Brand Toshiba | ||
Logic Function NAND | ||
Mounting Type Through Hole | ||
Number of Elements 1 | ||
Number of Inputs per Gate 13 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 16 | ||
Logic Family HC | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Propagation Delay Time @ Maximum CL 130 ns @ 2 V, 22 ns @ 6 V, 26 ns @ 4.5 V | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 5.2mA | ||
Minimum Operating Temperature -40 °C | ||
Height 3.5mm | ||
Maximum Operating Temperature +85 °C | ||
Propagation Delay Test Condition 50pF | ||
Dimensions 19.25 x 6.4 x 3.5mm | ||
Length 19.25mm | ||
Width 6.4mm | ||
- COO (Country of Origin):
- JP
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family