- RS Stock No.:
- 767-5976
- Mfr. Part No.:
- R1RW0416DSB-2PR#D0
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 767-5976
- Mfr. Part No.:
- R1RW0416DSB-2PR#D0
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Fast SRAM, Renesas Electronics
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 4Mbit |
Organisation | 256K words x 16 bit |
Number of Words | 256K |
Number of Bits per Word | 16bit |
Maximum Random Access Time | 12ns |
Low Power | Yes |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 44 |
Dimensions | 21.05 x 10.26 x 1mm |
Maximum Operating Supply Voltage | 3.6 V |
Height | 1mm |
Minimum Operating Temperature | 0 °C |
Width | 10.26mm |
Length | 21.05mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 3 V |