- RS Stock No.:
- 767-5917
- Mfr. Part No.:
- R1LV0408DSB-5SI#B0
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 767-5917
- Mfr. Part No.:
- R1LV0408DSB-5SI#B0
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
Product Details
Low Power SRAM, R1LV Series, Renesas Electronics
The R1LV Series of advanced low voltage static RAMs is suitable for memory applications where a simple interfacing, battery operating and battery backup are the important design objectives.
Single 2.7V to 3.6V power supply
Small stand-by current
No clocks, No refresh required
All inputs and outputs are TTL compatible
Three-state outputs: OR-tie Capability
Small stand-by current
No clocks, No refresh required
All inputs and outputs are TTL compatible
Three-state outputs: OR-tie Capability
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 4Mbit |
Organisation | 512K words x 8 bit |
Number of Words | 512K |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 55ns |
Low Power | Yes |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | TSOP |
Pin Count | 32 |
Dimensions | 21.05 x 10.26 x 1mm |
Height | 1mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Width | 10.26mm |
Minimum Operating Supply Voltage | 2.7 V |
Maximum Operating Temperature | +85 °C |
Length | 21.05mm |
- RS Stock No.:
- 767-5917
- Mfr. Part No.:
- R1LV0408DSB-5SI#B0
- Brand:
- Renesas Electronics