- RS Stock No.:
- 767-5907
- Mfr. Part No.:
- R1LP0408DSP-7SI#B0
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 767-5907
- Mfr. Part No.:
- R1LP0408DSP-7SI#B0
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low Power SRAM, R1LP Series, Renesas Electronics
The R1LP Series of advanced low voltage static RAMs is suitable for memory applications where a simple interfacing, battery operating and battery backup are the important design objectives.
Single 4.5V to 5.5V power supply
Small stand-by current
No clocks, No refresh required
All inputs and outputs are TTL compatible
Small stand-by current
No clocks, No refresh required
All inputs and outputs are TTL compatible
SRAM (Static Random Access Memory)
Specifications
Attribute | Value |
---|---|
Memory Size | 4000kbit |
Organisation | 512K words x 8 bit |
Number of Words | 512K |
Number of Bits per Word | 8bit |
Maximum Random Access Time | 70ns |
Low Power | Yes |
Timing Type | Asynchronous |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 32 |
Dimensions | 20.95 x 11.5 x 2.75mm |
Height | 2.75mm |
Maximum Operating Supply Voltage | 5.5 V dc |
Length | 20.95mm |
Minimum Operating Supply Voltage | 4.5 V dc |
Maximum Operating Temperature | +85 °C |
Width | 11.5mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 767-5907
- Mfr. Part No.:
- R1LP0408DSP-7SI#B0
- Brand:
- Renesas Electronics