RS PRO POM 45 Teeth Spur Gear, 1 Module, 8mm Bore Diam, 45mm Pitch Diam, 16mm Hub Diam
- RS Stock No.:
- 521-7607
- Brand:
- RS PRO
Save 5% when you buy 25 units
Subtotal (1 unit)*
£10.65
(exc. VAT)
£12.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 47 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £10.65 |
5 - 9 | £10.45 |
10 - 24 | £10.22 |
25 + | £10.02 |
*price indicative
- RS Stock No.:
- 521-7607
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Module | 1 | |
Number of Teeth | 45 | |
Material | POM | |
Bore Diameter | 8mm | |
Pitch Diameter | 45mm | |
Hub Diameter | 16mm | |
Face Width | 6mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Module 1 | ||
Number of Teeth 45 | ||
Material POM | ||
Bore Diameter 8mm | ||
Pitch Diameter 45mm | ||
Hub Diameter 16mm | ||
Face Width 6mm | ||
Related links
- RS PRO POM 50 Teeth Spur Gear 8mm Bore Diam 16mm Hub Diam
- RS PRO POM 48 Teeth Spur Gear 8mm Bore Diam 16mm Hub Diam
- RS PRO POM 40 Teeth Spur Gear 8mm Bore Diam 16mm Hub Diam
- RS PRO 45 Teeth Spur Gear 8mm Bore Diam 18mm Hub Diam
- Igus Iguform S270 45 Teeth Spur Gear 8mm Bore Diam 18mm Hub Diam
- Igus Igutek P360 45 Teeth Spur Gear 8mm Bore Diam 18mm Hub Diam
- RS PRO POM 45 Teeth Spur Gear 5mm Bore Diam 12mm Hub Diam
- RS PRO Steel 45 Teeth Spur Gear 10mm Bore Diam 30mm Hub Diam