Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Connection Port | PS/2, RJ45, VGA | |
| Extension Distance | 200m | |
| Maximum Resolution | 1600 x 1280pixels | |
| Receiver Depth | 75mm | |
| Receiver Dimensions | 122 x 75 x 26mm | |
| Receiver Height | 26mm | |
| Receiver Weight | 320g | |
| Receiver Width | 122mm | |
| Transmitter Depth | 75mm | |
| Transmitter Dimensions | 122 x 75 x 26mm | |
| Transmitter Height | 26mm | |
| Transmitter Weight | 320g | |
| Transmitter Width | 122mm | |
| Type | Receiver |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
KVM Receiver
X-Series receivers for use with the Dual Video transmitter. The receivers can be used to connect and operate keyboard, mouse and monitor signals, or used to simply display the transmitted video image from the X-DVT.
Adderlink X-Series KVM Extenders
AdderLink X Series – KVM extension for high density environments and Cat 6 installations,A modular, scaleable extender solution offering flexible control over advanced cable systems. X Series modules can be used in a stand-alone environment or are rack mountable (up to 16 units in a 2U high enclosure) for a compact solution. ,Offering functionality such as digital audio, RS232, skew control and dual video signal support, X Series units provide the solution to a wide range of KVM extension applications.

