Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Audio Support | Yes | |
| Connection Port | RS232 | |
| Extension Distance | 200m | |
| Maximum Resolution | 1600 x 1200pixels | |
| Type | Extender Pair |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Gold KVM Extender
X Series X-Gold units also feature fully bi-directional and transparent serial RS232 and CD quality digital audio as standard, making them ideal for broadcast, multimedia, touch screen, remote industrial and other demanding applications.
Extend K,V,M, simultaneous bi-directional stereo audio & full speed RS232.
Adderlink X-Series KVM Extenders
AdderLink X Series – KVM extension for high density environments and Cat 6 installations,A modular, scaleable extender solution offering flexible control over advanced cable systems. X Series modules can be used in a stand-alone environment or are rack mountable (up to 16 units in a 2U high enclosure) for a compact solution. ,Offering functionality such as digital audio, RS232, skew control and dual video signal support, X Series units provide the solution to a wide range of KVM extension applications.

