- RS Stock No.:
- 692-7172
- Mfr. Part No.:
- 0601076600
- Brand:
- Bosch
7 In stock for delivery within 2 working days
Added
Price Each
£247.52
(exc. VAT)
£297.02
(inc. VAT)
Units | Per unit |
1 + | £247.52 |
- RS Stock No.:
- 692-7172
- Mfr. Part No.:
- 0601076600
- Brand:
- Bosch
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
GAM 220 MF Protractor
Professional measuring instrument for precisely determining mitre angles at the touch of a button
Automatic calculation of single and double mitre angles, without additional tools
Quick transmission of angles using memory function for frequently used angle measurements
400 mm arm extension for measuring difficult-to-reach places
Displays that are readable overhead
Measurement accuracy: angle ±0.1 °, levels ±0.05 °
Automatic switch-off after 3 mins
Dimensions L x W x H: 432 x 35 x 61 mm
Weight 1.1 kg
Automatic calculation of single and double mitre angles, without additional tools
Quick transmission of angles using memory function for frequently used angle measurements
400 mm arm extension for measuring difficult-to-reach places
Displays that are readable overhead
Measurement accuracy: angle ±0.1 °, levels ±0.05 °
Automatic switch-off after 3 mins
Dimensions L x W x H: 432 x 35 x 61 mm
Weight 1.1 kg
Supplied with
4 x 1.5 V batteries type AA/LR6, arm extension and protective pouch
Specifications
Attribute | Value |
---|---|
Level Type | Digital |
Length | 432mm |
Accuracy | ±0.05 ° |
Dimensions | 432 x 35 x 61mm |
Height | 61mm |
Width | 35mm |
Model Number p | GAM220MF |
- RS Stock No.:
- 692-7172
- Mfr. Part No.:
- 0601076600
- Brand:
- Bosch