Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Colour | Black | |
| Length | 50m | |
| Material | PSU | |
| Outer Diameter | 22mm | |
| Suitable Applications | Compressed Air |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Conduit Pipe
For the protection of Speedfit pipe and fittings when laid in concrete and masonry. Enables the pipe to expand and provides accessibility
Byelaw 58 and BS8000: Part 15: 1990 states: "Fittings and pipe should be removable for possible replacement".
Approvals
Approved to WRC, BBA, PKM, PEM
Caution
DO NOT USE FOR: Gas, fuel oil or compressed air applications
Standards
BS EN ISO 9001: BS 7291 Parts 1 & 3 Class S
Tube, Conduits and Tube Inserts
SpeedFit Tube, Conduits & Tube Inserts
Pipe Suitability - Speedfit fittings can be used with: Copper pipe to BS2871 Part 1 / BSEN 1057: 1996, Speedfit cross linked polyethylene (PEX) Barrier Pipe to BS7291. Speedfit fittings cannot be used on stainless steel pipe.,Applications - Mains fed and indirect cold water systems, vented and unvented hot water systems and vented and sealed central heating systems.,Material - Polysulfone, Acetal

