Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Anti-Mist Coating | Yes | |
| Frame Material | PLA | |
| Lens Material | PC | |
| Scratch Resistant | Yes | |
| Series | Solis B | |
| Style Type | Spectacles | |
| UV Protection | Yes |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Solis B-Green Glasses
Environmentally friendly eye protection
Made from vegetable and renewable materials
40% bio carbon frame
Standards
EN170-UV, EN 166 1F, CE


(1)