HiWave 70mm dia 7W nom, 8Ω
- RS Stock No.:
- 761-4243
- Mfr. Part No.:
- HIAX25C07-8/X
- Brand:
- HiWave
Discontinued
- RS Stock No.:
- 761-4243
- Mfr. Part No.:
- HIAX25C07-8/X
- Brand:
- HiWave
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HiWave | |
| Nominal Rated Power | 7W | |
| Impedance | 8Ω | |
| Diameter | 70mm | |
| Driver Shape | Round | |
| Speaker Driver Size | 8 cm (3 in) and Under | |
| Depth | 18.1mm | |
| Maximum Rated Power | 14W | |
| Weight | 89g | |
| Select all | ||
|---|---|---|
Brand HiWave | ||
Nominal Rated Power 7W | ||
Impedance 8Ω | ||
Diameter 70mm | ||
Driver Shape Round | ||
Speaker Driver Size 8 cm (3 in) and Under | ||
Depth 18.1mm | ||
Maximum Rated Power 14W | ||
Weight 89g | ||
Moving Coil Exciters