Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Computing & Peripherals
Audio & Video
Speaker Drivers
Computing & Peripherals
Audio & Video
Speaker Drivers
HiWave 2W nom, 8Ω, 300 Hz → 20 kHz
RS Stock No.:
761-4221
Mfr. Part No.:
HIAX19C01-8
Brand:
HiWave
View all Speaker Drivers
Discontinued product
RS Stock No.:
761-4221
Mfr. Part No.:
HIAX19C01-8
Brand:
HiWave
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
Moving Coil Exciters
Attribute
Value
Nominal Rated Power
2W
Impedance
8Ω
Driver Shape
Round
Speaker Driver Size
8 cm (3 in) and Under
Frequency Response
300 Hz → 20 kHz
Length
41mm
Width
33.8mm
Depth
12.9mm
Maximum Rated Power
4W
Weight
29.6g
Minimum Frequency Response
300 Hz
Maximum Frequency Response
20 kHz
RS Stock No.:
761-4221
Mfr. Part No.:
HIAX19C01-8
Brand:
HiWave
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
Moving Coil Exciters
Attribute
Value
Nominal Rated Power
2W
Impedance
8Ω
Driver Shape
Round
Speaker Driver Size
8 cm (3 in) and Under
Frequency Response
300 Hz → 20 kHz
Length
41mm
Width
33.8mm
Depth
12.9mm
Maximum Rated Power
4W
Weight
29.6g
Minimum Frequency Response
300 Hz
Maximum Frequency Response
20 kHz