Dimplex 2kW Convection Heater, Wall Mounted
- RS Stock No.:
- 172-818
- Mfr. Part No.:
- PLX2000N
- Brand:
- Dimplex
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£116.82
(exc. VAT)
£140.18
(inc. VAT)
- RS Stock No.:
- 172-818
- Mfr. Part No.:
- PLX2000N
- Brand:
- Dimplex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dimplex | |
| Control Type | Thermostat | |
| Maximum Output Power | 2kW | |
| Mounting | Wall Mounted | |
| Power Settings | 2 | |
| Dimensions | 430 x 860 x 108mm | |
| Depth | 108mm | |
| Height | 430mm | |
| Width | 860mm | |
| Select all | ||
|---|---|---|
Brand Dimplex | ||
Control Type Thermostat | ||
Maximum Output Power 2kW | ||
Mounting Wall Mounted | ||
Power Settings 2 | ||
Dimensions 430 x 860 x 108mm | ||
Depth 108mm | ||
Height 430mm | ||
Width 860mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Wall Mounted Convector PLX range
A slim and unobtrusive heater that responds to very small changes in room temperature.
Sensitive thermostat with frost protection setting
Lockable control panel cover
1.25kW and 2kW versions
1.25kW model is splash-proof
230Vac mains operated
Lockable control panel cover
1.25kW and 2kW versions
1.25kW model is splash-proof
230Vac mains operated

