Loading...
Price 1 Box of 5 | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Available for next working day standard delivery if ordered before 6pm.
| ||||
|
|
Specifications
| Accuracy | ±25 % | |
| Gases Detected | Organic Vapor | |
| Meter Type | Personal | |
| Model Number p | 3520 |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Dosimeter for organic vapours - 3500
Dosimeter for organic vapours
Active carbon dosimeters for gas and organic vapours.
The 3500 dosimeter has one active carbon filter, whereas the 3520 dosimeter has two stages (or 2 active carbon filters).
These dosimeters can be analysed, either by the operator or by the 3M laboratories.
| Non-capturable composites |
| Composites not captured by dosimeters for gas and organic vapours: |
| Methyl alcohol (methanol) |
| Ammoniac |
| Methyl chloride |
| Sulphur dioxide (sulphurous gas) |
| Formaldehyde |
| Hydrogen sulphide |
| Isocyanates |
| Methane, Ethane, Propane |
| Methyl, Dimethyl, Trimethyl amines |
| Carbon monoxide |
| Ethylene oxide |
| Organic solids |

