Schneider Electric 70S2 Series Solid State Relay, 5 A Load, Panel Mount, 60 V dc Load, 15 V dc Control

Unavailable
RS will no longer stock this product.
RS Stock No.:
814-8204
Mfr. Part No.:
70S2-01-A-05-S
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Maximum Load Current

5 A

Mounting Type

Panel Mount

Maximum Load Voltage

60 V dc

Minimum Load Voltage

3 V dc

Minimum Control Voltage

3 V dc

Maximum Control Voltage

15 V dc

Switching Type

DC

Control Voltage Range

3 → 15 V dc

Range

Legacy

Terminal Type

Screw

Contact Configuration

SPST

Output Device

MOSFET

Relay Type

Solid State Relay

Load Voltage Range

3 → 60V dc

Maximum Turn On Time

75ms

Series

70S2

Dimensions

31.2 x 26.2 x 22.9mm

Depth

31.2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Length

26.2mm

Operating Temperature Range

-40 → +85°C

Height

22.5mm

Off State Leakage Current

10 mA

Standards Met

RoHS Compliant