Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| CAD Drawing | 3D CAD Model | |
| Depth | 3.65mm | |
| Height | 1.8mm | |
| Length | 1.9mm | |
| Maximum Control Voltage | 1.45 V | |
| Maximum Load Current | 0.2 A | |
| Maximum Load Voltage | 20 V | |
| Minimum Load Current | 200 mA | |
| Mounting Type | PCB | |
| Output Device | MOSFET |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
G3VM MOSFET SSR
Solid-state relay with MOSFET output and photo-LED input
Combines advantages of mechanical and solid state technology
Low on-resistance and output capacitance
Long life
Wide range of models available
Ideal for telecom solutions, including line seizing, switching, hook switching, line transformer control and other phone functions

