Sharp Solid State Relay, 2 A Load, PCB Mount, 600 V Load, 1.4 V Control
- RS Stock No.:
- 667-5225
- Mfr. Part No.:
- S202T01F
- Brand:
- Sharp
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 667-5225
- Mfr. Part No.:
- S202T01F
- Brand:
- Sharp
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sharp | |
Maximum Load Current | 2 A | |
Mounting Type | PCB Mount | |
Maximum Load Voltage | 600 V | |
Maximum Control Voltage | 1.4 V | |
Switching Type | Non-Zero Crossing | |
Control Voltage Range | 1.2 → 1.4 V dc | |
Output Device | Triac | |
Load Voltage Range | 600V ac | |
Dimensions | 23 x 4 x 16.8mm | |
Maximum Operating Temperature | +100°C | |
Minimum Operating Temperature | -25°C | |
Operating Temperature Range | -25 → +100°C | |
Length | 23mm | |
Height | 16.8mm | |
Depth | 4mm | |
Select all | ||
---|---|---|
Brand Sharp | ||
Maximum Load Current 2 A | ||
Mounting Type PCB Mount | ||
Maximum Load Voltage 600 V | ||
Maximum Control Voltage 1.4 V | ||
Switching Type Non-Zero Crossing | ||
Control Voltage Range 1.2 → 1.4 V dc | ||
Output Device Triac | ||
Load Voltage Range 600V ac | ||
Dimensions 23 x 4 x 16.8mm | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -25°C | ||
Operating Temperature Range -25 → +100°C | ||
Length 23mm | ||
Height 16.8mm | ||
Depth 4mm | ||