Carlo Gavazzi Solid State Relay, 25 A rms Load, PCB Mount, 265 V rms Load, 32 V dc Control

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
535-6314
Mfr. Part No.:
RX1A23D25MP
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Maximum Load Current

25 A rms

Mounting Type

PCB Mount

Maximum Load Voltage

265 V rms

Minimum Load Voltage

24 V rms

Minimum Control Voltage

4 V dc

Maximum Control Voltage

32 V dc

Switching Type

Zero Crossing

Control Voltage Range

4 → 32 V dc

Minimum Load Current

150 mA

Terminal Type

Cage Clamp

Load Voltage Range

24 → 265Vrms

Maximum Turn On Time

10 ms

Dimensions

22.5 x 56 x 76mm

Maximum Operating Temperature

+70°C

Height

76mm

Depth

56mm

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +70°C

Length

22.5mm

Off State Leakage Current

3 mA rms

RoHS Status: Not Applicable

RX Series, Spring Terminals


The RX ThyReX is a compact industrial Solid State Relay which is fully pluggable to make installation and servicing easy.

Zero Switching AC Solid State RelayIP20 Interchangeable with standard relaysSelection of Input and Output plugs


Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.