- RS Stock No.:
- 409-2851
- Mfr. Part No.:
- 84134900
- Brand:
- Crouzet
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 409-2851
- Mfr. Part No.:
- 84134900
- Brand:
- Crouzet
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Solid state relays, GNA5 series
Single-phase static relays for fitting on panel.
Switchable current from 10 to 25A.
Electrical connections using 6.35 mm terminals or screws.
Zero voltage switch.
Triac output.
Switchable current from 10 to 25A.
Electrical connections using 6.35 mm terminals or screws.
Zero voltage switch.
Triac output.
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 10 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 280 V |
Maximum Control Voltage | 32 V |
Switching Type | Random |
Control Voltage Range | 3 → 32 V dc |
Minimum Load Current | 100 mA |
Terminal Type | Screw |
Output Device | Triac |
Load Voltage Range | 24 → 280V ac |
Dimensions | 44.45 x 57.15 x 22.45mm |
Length | 44.45mm |
Height | 22.45mm |
Depth | 57.15mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +80°C |
- RS Stock No.:
- 409-2851
- Mfr. Part No.:
- 84134900
- Brand:
- Crouzet