Loading...
|
|
|
Specifications
| CAD Drawing | 3D CAD Model | |
| Depth | 5.5mm | |
| Height | 20.5mm | |
| Length | 24.5mm | |
| Maximum Control Voltage | 28.8 V | |
| Maximum Load Current | 2 A | |
| Maximum Load Voltage | 264 V | |
| Minimum Load Current | 0.10 A | |
| Mounting Type | PCB | |
| Output Device | Triac |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
G3MB SSR
Bottom surface area approximately three times as small as that of the G3M, ideal for high density PCB applications
Mono-block lead frame incorporating terminals, heatsink and a PCB directly mounted with bare chips make it possible to miniaturise the relay
Isolation voltage 2.5kV
Dimensions (WxHxD) 5.5x24.4x24.5mm
Operating temperature range -30 to +80°C
Approvals
UL, CSA

