Price Each (Supplied in a Tray) | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also available in RS Pack
In stock for next working day delivery
| ||||||||||
|
|
|
Specifications
| Base Material | Copper | |
| Dimensions | 26.5 x 16 x 6.3mm | |
| Height | 6.3mm | |
| LED Colours | Blue | |
| Length | 26.5mm | |
| Number of LEDs | 1 | |
| Typical Luminous Flux | 235 lm | |
| Width | 16mm |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
PT-54 Projection Series Big Chip LED Modules
The PT-54 Projection series of mono-colour LED modules from Luminus Devices, have a monolithic emitting area of 5.4mm2 designed for small projector applications.
With a 4:3 aspect ratio, the PT-54 Projection series is designed for projection systems based on micro-displays ranging from 0.4" to 0.55" and is an ideal light source for compact, high performance lamp-free mobile projectors, with applications in: Projection displays, specialty, industrial and medical lighting.
5.4 mm2 emitting area (2.7 x 2mm)
Large operating dynamic range with drive current up to 13.5A (pulsed operation)
Single emitting area per colour allows for collection with single lens for simplified optics
Thermally efficient, metal-core printed circuit board (MCPCB) package (26.5 x 16mm footprint) with 1.0°C/W thermal resistance
Wide colour gamut for vivid colours
Instant start and high reliability
Like all Luminus projection Big Chip LEDs, the PT-54 can be used with DLP®, LCoS and HTPS LCD micro-displays
Luminus Devices LED Modules
Luminus Devices is an industry leader in providing ground-breaking LED solutions for new markets and applications within solid-state Lighting. Luminus Big Chip LEDs™ are ideal for any application that demands maximum lumen density, efficiency and reliability, for example: commercial and industrial lighting fixtures, theatrical lighting, projectors, signs, medical equipment or UV curing.

