|
|
|
Specifications
| Base Material | Copper | |
| Colour Temperature | 6500K | |
| Dimensions | 28 x 26.75 x 5.61mm | |
| Height | 5.61mm | |
| LED Colours | White | |
| Length | 28mm | |
| Number of LEDs | 1 | |
| Typical Luminous Flux | 850 lm | |
| Width | 26.75mm |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
CST-90 LED Core Boards
The versatile CST-90 series of Core Boards from Luminus Devices, consist of high optical power LEDs mounted on a copper core PCB with a 2-pin blade type connector for ease of installation and replacement. The CST-90 series LED modules have very low thermal resistance which allows the high reliability needed at high input powers to produce a very high lumen, point light source.
CST-90 LEDs are ideal for a wide range of applications including: Architectural lighting, retail lighting, residential lighting, high bay lighting, wide area lighting, street lighting, entertainment spot and wash lighting, directional spot and track lighting.
High optical output
High efficiency: Over 100 lumens per watt at 3.15A
High thermal conductivity package - junction to heat sink thermal resistance of only 0.92°C/W
Large, monolithic chip with uniform emitting area of 9mm2
Lumen maintenance of greater than 70% after 60,000 hours
Variable drive currents: from less than 1A through 13.5A
High reliability
Luminus Devices LED Modules
Luminus Devices is an industry leader in providing ground-breaking LED solutions for new markets and applications within solid-state Lighting. Luminus Big Chip LEDs™ are ideal for any application that demands maximum lumen density, efficiency and reliability, for example: commercial and industrial lighting fixtures, theatrical lighting, projectors, signs, medical equipment or UV curing.

