Price Each | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||
|
|
|
Specifications
| Colour Temperature | 3000K | |
| Fixing Hole Diameter | 3.5mm | |
| LED Colours | White | |
| Number of LEDs | 1 | |
| Outer Diameter | 80mm | |
| Typical Luminous Flux | 1330 lm |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Helieon Sustainable LED Light Modules
The Helieon LED lighting system, is a plug-and-play, sustainable, solid state lighting system. Combining LED lighting technology from Bridgelux with interconnect technology from Molex, the Helieon lighting system makes it simple to design, build, replace and upgrade luminaires. Integrating high-efficiency precision LED lighting with an easy-to-use socket solution, Helieon LED modules enable flexibility and emulate a traditional lighting socket, making changing the look of the lighting installation as simple as replacing a light bulb.
Helieon LED modules are ideal for applications including: Down lights, task and accent lights, spot and track lights, troffers and interior lighting, retail and display lighting, hospitality lighting, architectural lighting, decorative lighting and museum lighting.
Separable LED light source and socket design with a simple turn and lock installation process
LED light source and socket emulates traditional lighting technology and allows for a future upgrades
Multiple product options compatible with a single thermal and electronic driver system design
Uniform high-quality illumination controlled to 3 SDCM combined with precision beam control optics
High system efficacy enabling luminaires with operating efficiencies of over 50 lumens per Watt
Enables construction of luminaires that meet or exceed global regulatory requirements for energy efficiency
Note
The Luminous Flux values shown are Hot Lumens, quoted at a case temperature of 60°C for a forward current of 1400mA.

