Philips Lighting, 150W Output, 350mA Output, Constant Current
- RS Stock No.:
- 722-7965
- Mfr. Part No.:
- 913701218202
- Brand:
- Philips Lighting
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 722-7965
- Mfr. Part No.:
- 913701218202
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Maximum Output Power | 150W | |
| Output Current | 350mA | |
| Input Voltage | 220 → 240 V ac | |
| Operation | Constant Current | |
| Dimming Operation | 1-10 V | |
| AC or DC Input Voltage | ac | |
| Voltage Rating | 220 → 240V ac | |
Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Maximum Output Power 150W | ||
Output Current 350mA | ||
Input Voltage 220 → 240 V ac | ||
Operation Constant Current | ||
Dimming Operation 1-10 V | ||
AC or DC Input Voltage ac | ||
Voltage Rating 220 → 240V ac | ||
Xitanium High Efficiency LED Drivers Outdoor, Constant Current
These Xitanium high efficiency constant current LED drivers, from Philips Lighting, are designed to provide reliable and flexible LED outdoor lighting solutions. Exceptionally rugged construction facilitates durable luminaire design for applications including: Residential areas, Street and road lighting, Tunnels, Under-canopy lighting, Parking lots and Architectural illumination.
High efficiency: over 90%
Robust protection against moisture and vibration
Low temperature performance
IP66 rated
Long lifetime: 50,000 hours+
Intelligent temperature monitoring
Robust protection against moisture and vibration
Low temperature performance
IP66 rated
Long lifetime: 50,000 hours+
Intelligent temperature monitoring
Philips LED Drivers
Xitanium™ and Fortimo LED Drivers, from Philips Lighting, are high quality, energy efficient drivers for LED lighting solutions. They have been designed to optimally power high brightness LEDs such as: Philips Luxeon™, Cree and Osram LEDs.
