Loading...
Price Each | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Temporarily out of stock
| ||||||||
|
|
Specifications
| Colour Temperature | 3000K | |
| Dimensions | 30 x 30mm | |
| LED Colours | White | |
| Length | 30mm | |
| Number of LEDs | 4 | |
| Shape | Square | |
| Supply Voltage | 230 V ac | |
| Width | 30mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

