Loading...
Price Each | ||||||||
|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||||||
|
|
|
Specifications
| Colour Temperature | 3050K | |
| Dimensions | 1.75 x 1.25mm | |
| LED Colours | White | |
| Length | 1.25mm | |
| Maximum Power Consumption | 20.8 W | |
| Number of LEDs | 7 | |
| Shape | Rectangle | |
| Supply Voltage | 19.8 V | |
| Viewing Angle | 60 ° | |
| Width | 1.75mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Titan™ Series LED Light Engines
Integral EZ-Connector™ eliminates the need for soldering
Designed for popular drive currents from 1050mA to 1400mA
Isolated metal base makes wiring in series or parallel possible on a common heat sink
Integrated ESD protection - 4000V HBM
Superior thermal performance for unmatched reliability

