Loading...
|
|
|
Specifications
| Dimensions | 15.25 x 25.75 x 4.76mm | |
| Height | 4.76mm | |
| LED Colours | Amber | |
| Length | 15.25mm | |
| Number of LEDs | 6 | |
| Typical Luminous Flux | 465 lm | |
| Width | 25.75mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
OSRAM OSTARĀ® Projection LED Modules
LED module suitable for projection, medical lighting, microscope illumination, spotlights, message displays or high-end strobe applications.
Multi-chip on-board technology, planar sealed
Dimmable
Instant on/off function possible
Adjustable colour temperature
15.25 x 29.75 x 5.7 mm module including connector
Light emitting surface 2.1 x 2.1 mm

