Price Each (Supplied in a Box) | ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also available in RS Pack
In stock for next working day delivery
| ||||||||||
|
|
|
Specifications
| Angle of Half Intensity | 60° | |
| Mounting Type | PCB Surface Mount | |
| Peak Wavelength | 860nm | |
| Radiant Intensity | 1200mW/sr |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
OSRAM OSTAR® Observation IR LED
The innovative OSRAM OSTAR Observation LED provides a powerful IR LED array. Designed specifically for CCTV applications and for use in night vision equipment; It is the optimum choice for covering long distances and monitoring extensive areas with IR light, especially in applications that require continuous operation and/or high ambient temperatures.
Wavelength suitable for CCD and CMOS cameras
High optical IR output, even in continuous operation
Exceptionally low thermal resistance for optimum thermal management
Lambertian radiator – suitable for external optics
Efficient Thinfilm technology offers continuous performance increases in the future
Compact size, with easy-to-mount standard connector
Certified for automotive applications at temperatures up to 125°C
OSRAM LED Modules
Warning
Depending on the mode of operation, these devices emit highly concentrated non-visible infrared light which can be hazardous to the human eye.

