Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Now
£97.60
£105.37
Price reduction shown applies to column 1 list price
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Actuator Type | Key | |
| Conduit Entry | M20 | |
| Depth | 43.5mm | |
| Housing Material | Plastic | |
| IP Rating | IP66, IP67 | |
| Length | 205mm | |
| Maximum AC Voltage | 240V | |
| Maximum DC Voltage | 24V | |
| Normal State Configuration | 2NC | |
| Pole Configuration | DP | |
| Power to Lock / Unlock | Solenoid Energised to Unlock | |
| Width | 51mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
XCS LE Series Solenoid Interlock Switches
The XCS LE series of solenoid interlock switches from Schneider offer a wide range of different contact versions for a variety of different guard door protection applications. Each XCS LE unit has a robust design with a high enclosure protection rating of IP67, perfect for a large range of different environments where the implementation of a solenoid interlock would be required.
Range inclusive of power to unlock types
Key operated turret head
High protection class rating of IP67
Operating temperature of -25 → +60 °C
Maximum contact rating of 15A
Mechanical life of up to 1000000 cycles
Approvals
CSA, TÜV, UL
Standards
CSA C22-2 No 14, EN 1088/ISO 14119, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 62061, EN/ISO 13849-1, UL508

