Multicore Wire, 0.7mm Lead solder, 183 → 215°C Melting Point
- RS Stock No.:
- 554-951
- Mfr. Part No.:
- 291467
- Brand:
- Multicore
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 500 Gram(s)
£69.44
(exc. VAT)
£83.33
(inc. VAT)
- RS Stock No.:
- 554-951
- Mfr. Part No.:
- 291467
- Brand:
- Multicore
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Multicore | |
| Model Number | 362 | |
| Wire Diameter | 0.7mm | |
| Percent Lead | 48.5% | |
| Product Form | Wire | |
| Melting Point | 183 → 215°C | |
| Percent Tin | 50% | |
| Flux Type | Activated Rosin | |
| Product Weight | 500g | |
| Flux Content Percent | 3% | |
| Percent Copper | 1.5% | |
| Select all | ||
|---|---|---|
| Brand Multicore | ||
| Model Number 362 | ||
| Wire Diameter 0.7mm | ||
| Percent Lead 48.5% | ||
| Product Form Wire | ||
| Melting Point 183 → 215°C | ||
| Percent Tin 50% | ||
| Flux Type Activated Rosin | ||
| Product Weight 500g | ||
| Flux Content Percent 3% | ||
| Percent Copper 1.5% | ||
Non Compliant
- COO (Country of Origin):
- MY
'Savbit® Solder
Contains a small amount of copper which reduces wear of soldering iron bits and enables fine copper wires to be soldered more efficiently.
5 cores of Ersin® flux
Reel weight 500 g
Reel weight 500 g
Standards
Conforms to BS441 Type 1, DTD599A and DIN8516.
Approvals
BS441; Type 1; DTD 599A; DIN 8516

