RS PRO Soldering Station 60W, 240V
- RS Stock No.:
- 885-6113
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 885-6113
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
RS Soldering Station ST-60
This superb quality 60W soldering station from RS is a high-performance cost-effective model with simple, user-friendly menu to get you working quickly.
Features & Benefits
Set and lock required temperature
Display temperature in °C or °F
Pre-set frequently used temperatures using buttons 1, 2 and 3 to switch quickly between
New design featuring LCD display screen for clarity
Dual-core wire heater for fast heating
Separate soldering iron stand for flexibility and ease of movement
Display temperature in °C or °F
Pre-set frequently used temperatures using buttons 1, 2 and 3 to switch quickly between
New design featuring LCD display screen for clarity
Dual-core wire heater for fast heating
Separate soldering iron stand for flexibility and ease of movement
Tips required
Soldering Tips are available separately. This ST-60 soldering station is compatible with 900M Series soldering tips.
WARRANTY:
We are so confident of the high performance, quality and reliability of this Soldering Station and the supplied iron that we offer a 3 year warranty from date of purchase against defective workmanship or materials. (tips and other consumables excluded)
Note
This is fitted with a Euro 2-pin plug, but can be converted to UK 3-pin by putting the 2-pin Euro plug inside the 3-pin case which converts it for use as a 3-pin UK
Attribute | Value |
---|---|
Tasks Supported | Soldering |
Plug Type | Type C - EuroPlug, Type G - British 3-pin |
Wattage | 60W |
Input Voltage | 240V |
Soldering Tip Temperature | +450°C |
Number of Outputs | 1 |
Display Type | LCD |
ESD Safe | Yes |