Antex Electronics Electric Soldering Iron, 230V, for use with Integral Solder or End Feed Capillary Plumbing Fittings
- RS Stock No.:
- 231-5433
- Mfr. Part No.:
- P18LZ50
- Brand:
- Antex Electronics
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 231-5433
- Mfr. Part No.:
- P18LZ50
- Brand:
- Antex Electronics
Legislation and Compliance
Product Details
Pipe/Plumbing Soldering Iron
Suitable for use on integral solder or end-feed capillary plumbing fittings
Heating elements and heads transfer heat by clamping around the fittings
Allows joint to solder quickly and evenly
Warm up time 5-6 minutes
Head temperature approx. 520°C
Heads available: 15mm and 22mm nickel plated copper
Pipemaster designed to clamp around pipe, not the fittings
Heating elements and heads transfer heat by clamping around the fittings
Allows joint to solder quickly and evenly
Warm up time 5-6 minutes
Head temperature approx. 520°C
Heads available: 15mm and 22mm nickel plated copper
Pipemaster designed to clamp around pipe, not the fittings
Note
items with a +Plug are supplied with a prewired 13A plug
Supplied with
stand and 15mm heads
Specifications
Attribute | Value |
---|---|
Power Type | Electric |
Type | Pipe/Plumbing Soldering Iron |
Input Voltage | 230V |
Plug Type | UK |
For Use With | Integral Solder or End Feed Capillary Plumbing Fittings |
Soldering Tip Temperature | +520°C |