Antex Electronics Soldering Iron, 24V, 50W, for use with 690SD 50W Digital Soldering Station
- RS Stock No.:
- 200-7716
- Mfr. Part No.:
- TM2RJ70
- Brand:
- Antex Electronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 200-7716
- Mfr. Part No.:
- TM2RJ70
- Brand:
- Antex Electronics
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Antex Electronics | |
| Type | Digital Soldering Iron | |
| Wattage | 50W | |
| Input Voltage | 24V | |
| Tip Series | 1100 | |
| For Use With | 690SD 50W Digital Soldering Station | |
Select all | ||
|---|---|---|
Brand Antex Electronics | ||
Type Digital Soldering Iron | ||
Wattage 50W | ||
Input Voltage 24V | ||
Tip Series 1100 | ||
For Use With 690SD 50W Digital Soldering Station | ||
- COO (Country of Origin):
- GB
Station Irons - Antex
